Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP54, 50 mm x 254 mm x 70 mm

대량 구매 할인 받기

10개 더 담고 ₩9,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩45,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩45,500.00-
10 - 49₩44,560.00₩9,400.00
50 +₩43,700.00₩90,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-1566
제조사 부품 번호:
1590BXBK
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

50mm

External Width

70mm

External Length

254mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Weight

410g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
TW

Hammond Series 1590 Enclosure, 70mm External Height - 1590BXBK


This Hammond Die Cast Aluminium Alloy Enclosure is designed for industrial use. With a robust construction and IP54 rating, it provides excellent protection for electronic instruments. The enclosure offers improved EMI/RFI shielding and features a lap joint construction for added durability.

Features & Benefits


• Tough die cast aluminium alloy construction for durability

• IP54 rating ensures protection against dust and splashing water

• Lap joint construction provides enhanced shielding and protection

• Vibra finished surface with no sharp edges for safety

• Black polyester powder paint coating for lasting finish

Applications


• Suitable for industrial electronics applications

• Ideal for wall-mounting purposes

• Used for water-tight enclosure needs

• Can be used for electronic instrument protection

Can it withstand harsh industrial environments?


This enclosure is built to withstand tough industrial environments, providing reliable protection for electronic instruments.

Will it protect against dust and splashing water?


Yes, the IP54 rated design ensures protection against dust and splashing water, making it an ideal choice for various applications.

Is it easy to install and use?


The enclosure features a user-friendly design for easy installation and use in industrial settings.

관련된 링크들