Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 45.7 mm x 180.3 mm x 119.4 mm
- RS 제품 번호:
- 229-1151
- 제조사 부품 번호:
- 1555HL2GY
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩42,660.00
일시적 품절
- 2026년 11월 24일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩42,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-1151
- 제조사 부품 번호:
- 1555HL2GY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 45.7mm | |
| External Width | 119.4mm | |
| External Length | 180.3mm | |
| IP Rating | IP68 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1555 | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 45.7mm | ||
External Width 119.4mm | ||
External Length 180.3mm | ||
IP Rating IP68 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1555 | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight polycarbonate enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components Styled lid version has three main advantages over our flat lid. It has 7.1 x 4.7 x 1.8 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13
IP ratings up to and including IP68
관련된 링크들
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 119.4 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 88.9 mm x 119.4 mm x 119.4 mm
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure, IP68, 62 mm x 119.4 mm x 119.4 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 66 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 119.9 mm x 300 mm x 240 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 37.3 mm x 119.4 mm x 119.4 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 119.9 mm x 300 mm x 199.9 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 40.6 mm x 119.4 mm x 66 mm