Hammond 1554 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 119.9 mm x 299.7 mm x 198.1 mm
- RS 제품 번호:
- 229-1112
- Distrelec 제품 번호:
- 302-16-564
- 제조사 부품 번호:
- 1554XA2GY
- 제조업체:
- Hammond
대량 구매 할인 받기
5개 더 담고 ₩17,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩114,320.00
제조사가 재고 비축중
- 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩114,320.00 | - |
| 5 - 9 | ₩110,920.00 | ₩17,000.00 |
| 10 - 19 | ₩108,680.00 | ₩56,400.00 |
| 20 - 49 | ₩106,420.00 | ₩158,000.00 |
| 50 + | ₩104,280.00 | ₩502,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-1112
- Distrelec 제품 번호:
- 302-16-564
- 제조사 부품 번호:
- 1554XA2GY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 119.9mm | |
| External Width | 198.1mm | |
| External Length | 299.7mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 119.9mm | ||
External Width 198.1mm | ||
External Length 299.7mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series is a watertight enclosure from polycarbonate with a flammability rating of UL94 HB. Electronic instrument enclosures, designed for mounting printed circuit boards or DIN rail mounted components. The polycarbonate material carries a UL flammability rating of UL94 5V and is suitable for outdoor use. It has 11.8 x 1 7.8 x 7 4.72 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
IP ratings up to and including IP68
관련된 링크들
- Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68, 119.9 mm x 299.7 mm x 198.1 mm
- Hammond 1554 Series Light Grey Grey Lid ABS Enclosure, IP66, 119.9 mm x 299.7 mm x 198.1 mm
- Hammond 1554 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 89.9 mm x 299.7 mm x 198.1 mm
- Hammond 1554 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 119.9 mm x 299.7 mm x 238.8 mm
- Hammond 1554 Series Light Grey Grey Lid ABS Enclosure, IP66, 89.9 mm x 299.7 mm x 198.1 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68, 89.9 mm x 299.7 mm x 198.1 mm
- Hammond 1554 Series Light Grey Grey Lid ABS Enclosure, IP66, 119.9 mm x 299.7 mm x 238.8 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68, 119.9 mm x 299.7 mm x 238.8 mm