Hammond 1551SNAP Series White White Lid Plastic General Purpose Enclosure, IP30, 20 mm x 80 mm x 80 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩5,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩5,040.00
10 - 49₩4,840.00
50 +₩4,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-7823
제조사 부품 번호:
1551SNAP4WH
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Plastic

Product Type

General Purpose Enclosure

External Height

20mm

External Length

80mm

Ventilated

Yes

External Width

80mm

IP Rating

IP30

Lid Colour

White

Colour

White

Flanged

No

Hazardous Area Certification

No

Series

1551SNAP

Mounting plate

Yes

Internal Mount Type

PCB

Number of Knockouts

1

Weight

50g

Standards/Approvals

UL94 HB

Transparent Door

No

COO (Country of Origin):
CA

Hammond 1551SNAP Series General Purpose Enclosure, Plastic Body, IP30 - 1551SNAP4WH


This ABS plastic miniature enclosure by Hammond offers a compact yet durable solution for various electronic applications. With an IP30 rating, it is designed for easy assembly and wall-mounting. Its vented design allows for environmental exposure while protecting electronics, making it ideal for IoT or general purpose applications.

Features & Benefits


• Simple snap-fit assembly for easy installation

• Wall-mounting slots for convenient placement

• Vented design to protect electronics while allowing air and moisture entry

• Choice of sizes and colours to suit different needs

• Molded in ABS plastic with a UL94-HB rating for durability

• Satin texture finish for a polished look

Applications


• Suitable for IoT and general purpose applications

• Ideal for environments requiring exposure to air and moisture

• Can be used for securely mounting circuit boards

• Essential in various electronic projects and installations

Can it be easily assembled without the need for hardware?


Yes, it features a snap-fit assembly, making it easy to install without any additional hardware.

Will it protect electronics from harmful contact with hands or tools?


Yes, the vented design of this enclosure ensures that your electronics are safe while allowing needed air and moisture entry.

Is it suitable for mounting printed circuit boards?


Yes, it is ideally suited for mounting PCBs securely in place.

Can the base knockout be used for wire entry?


Yes, the knockout on the base can be removed with a screwdriver for wire entry purposes.

Will it meet the IP30 rating required for specific applications?


Yes, it is designed to meet the IP30 rating standards for added protection.

관련된 링크들