Hammond 1551SNAP Series Black, Grey, White Grey Lid Plastic General Purpose Enclosure, IP30, 20 mm x 40 mm x 40 mm
- RS 제품 번호:
- 228-7813
- Distrelec 제품 번호:
- 302-21-848
- 제조사 부품 번호:
- 1551SNAP1GY
- 제조업체:
- Hammond
대량 구매 할인 받기
10개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩3,220.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩3,220.00 | - |
| 10 - 49 | ₩3,160.00 | 1% |
| 50 + | ₩3,060.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-7813
- Distrelec 제품 번호:
- 302-21-848
- 제조사 부품 번호:
- 1551SNAP1GY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 20mm | |
| External Length | 40mm | |
| External Width | 40mm | |
| Ventilated | Yes | |
| IP Rating | IP30 | |
| Colour | Black, Grey, White | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1551SNAP | |
| Number of Knockouts | 1 | |
| Standards/Approvals | UL94-HB rating | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 20mm | ||
External Length 40mm | ||
External Width 40mm | ||
Ventilated Yes | ||
IP Rating IP30 | ||
Colour Black, Grey, White | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1551SNAP | ||
Number of Knockouts 1 | ||
Standards/Approvals UL94-HB rating | ||
- COO (Country of Origin):
- CA
The Hammond 1551S series is the unvented square and rectangle enclosures ideally suited for mounting of printed circuit boards. Its simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications. The material used for the enclosure is the molded in ABS plastic.
Satin texture finish
Designed to meet IP30
Slots on the base of the enclosure allow for easy wall mounting
관련된 링크들
- Hammond 1551SNAP Series Black, Grey, White Grey Lid Plastic General Purpose Enclosure, IP30, 20 mm x 40 mm x 80 mm
- Hammond 1551SNAP Series Black, White, Grey Grey Lid Plastic General Purpose Enclosure, IP30, 20 mm x 45 mm x 45 mm
- Hammond 1551SNAP Series Black, Grey, White Grey Lid Plastic General Purpose Enclosure, IP30, 20 mm x 80 mm x 80 mm
- Hammond 1551SNAP Series Black, Grey, White Grey Lid Plastic General Purpose Enclosure, IP30, 20 mm x 60 mm x 60 mm
- Hammond 1551SNAP Series Black, Grey, White Plastic General Purpose Enclosure, IP30, 20 mm x 40 mm x 40 mm
- Hammond 1551SNAP Series Black, Grey, White White Lid Plastic General Purpose Enclosure, IP30, 20 mm x 40 mm x 40 mm
- Hammond 1551SNAP Series White, Black, Grey Black Lid Plastic General Purpose Enclosure, IP30, 20 mm x 40 mm x 80 mm
- Hammond 1551 Series Black, Grey, White Grey Lid Plastic General Purpose Enclosure, IP30, 20 mm x 60 mm x 60 mm