Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 89 mm x 119 mm x 119 mm
- RS 제품 번호:
- 228-7321
- 제조사 부품 번호:
- 1591VF2SGY
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩24,260.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩24,260.00 |
| 10 - 49 | ₩23,300.00 |
| 50 + | ₩22,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-7321
- 제조사 부품 번호:
- 1591VF2SGY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 89mm | |
| External Width | 119mm | |
| External Length | 119mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 89mm | ||
External Width 119mm | ||
External Length 119mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591 series is the multipurpose enclosures ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The colour of the enclosure is the grey.
Designed to meet IP54
Material used for the enclosure ABS plastic
관련된 링크들
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 89 mm x 119 mm x 119 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 56 mm x 119 mm x 119 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 89 mm x 119 mm x 119 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 56 mm x 119 mm x 81 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 36 mm x 119 mm x 66 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 46 mm x 150 mm x 81 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 20 mm x 99 mm x 51 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 20 mm x 84 mm x 56 mm