CAMDENBOSS 5000 Series Grey Grey Lid Die Cast Aluminium Enclosure, IP54, 31 mm x 50 mm x 50 mm
- RS 제품 번호:
- 226-4076
- Distrelec 제품 번호:
- 150-10-657
- 제조사 부품 번호:
- RTM5001/11-NAT
- 제조업체:
- CAMDENBOSS
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩22,600.00
재고있음
- 276 개 단위 배송 준비 완료
- 추가로 2027년 1월 27일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩22,600.00 |
| 50 - 99 | ₩21,720.00 |
| 100 + | ₩20,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 226-4076
- Distrelec 제품 번호:
- 150-10-657
- 제조사 부품 번호:
- RTM5001/11-NAT
- 제조업체:
- CAMDENBOSS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CAMDENBOSS | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 31mm | |
| External Length | 50mm | |
| External Width | 50mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 5000 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 CAMDENBOSS | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 31mm | ||
External Length 50mm | ||
External Width 50mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 5000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
5000 Series Diecast Multi-purpose boxes with Optional Seal
A range of durable high temperature diecast boxes with RFI shielding properties.
Features and Benefits:
Diecast Boxes
Diecast aluminium box with smooth finish
Close fitting lid held by M3 screws into tapped holes in body
Easily drilled and machined
Internal 1.5 mm slots for holding PCBs
Can withstand temperatures of up to 260°C (without Seal)
External Height includes Lid thickness of 4 mm
Highly durable and shock resistant
Vertical guides for PCB fixing
Optional Seals
For IP65 rating an optional neoprene gasket/seal is required, 1.5 mm thick
The following Stock Nos can be used with the 5000 series Enclosures
226-4155 - 101 x 1.5 x 50 mm IP65 Seal
226-4161 - 192 x 1.5 x 112 mm IP65 Seal
226-4177 - 152 x 1.5 x 82 mm IP65 Seal
226-4183 - 120 x 1.5 x 66 mm IP65 Seal
226-4199 - 112 x 1.5 x 62 mm IP65 Seal
Optional Wall Mounting Kit
Wall mounting plates attach to lid, screws supplied, fits all sizes (please see Stock No.226-4206)
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
What is included with the diecast boxes?
Contents include base, lid and x4 zinc plated M3 screws.
Optional items (which can be purchased separately) include Wall mounting kit, and IP65 gasket
관련된 링크들
- CAMDENBOSS 5000 Series Grey Grey Lid Die Cast Aluminium Enclosure, IP54, 50 mm x 152 mm x 82 mm
- CAMDENBOSS 5000 Series Grey Grey Lid Die Cast Aluminium Enclosure, IP54, 25 mm x 101 mm x 50 mm
- CAMDENBOSS 5000 Series Grey Grey Lid Die Cast Aluminium Enclosure, IP54, 40 mm x 120 mm x 66 mm
- CAMDENBOSS 5000 Series Grey Grey Lid Die Cast Aluminium Enclosure, IP54, 61 mm x 121 mm x 95 mm
- CAMDENBOSS 5000 Series Grey Grey Lid Die Cast Aluminium Enclosure, IP54, 31 mm x 112 mm x 62 mm
- CAMDENBOSS 5000 Series Grey Grey Lid Die Cast Aluminium Enclosure, IP54, 61 mm x 192 mm x 112 mm
- CAMDENBOSS 5000 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 31 mm x 50 mm x 50 mm
- CAMDENBOSS 5000 Series Yellow Yellow Lid Die Cast Aluminium Enclosure, IP54, 31 mm x 50 mm x 50 mm