Hammond Flanged 1591 Series Black, Grey Black Lid ABS Enclosure, IP54, 58 mm x 84 mm x 150 mm
- RS 제품 번호:
- 225-6392
- 제조사 부품 번호:
- 1591XXFSBK
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩16,880.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 225-6392
- 제조사 부품 번호:
- 1591XXFSBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 58mm | |
| External Width | 150mm | |
| External Length | 84mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black, Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 58mm | ||
External Width 150mm | ||
External Length 84mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black, Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1591 series is a multi-purpose plastic ABS enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. It has lap joint construction that provides protection against access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.
Designed to meet IP54
Enclosures Without Mounting Flanges
Integral card guides accept 1.5 mm (0.062) P.C. cards
Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes
관련된 링크들
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure, IP54, 58 mm x 221 mm x 150 mm
- Hammond Flanged 1591 Series Black, Grey ABS Enclosure, IP54, 23 mm x 84 mm x 56 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure, IP54, 22 mm x 84.8 mm x 56 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 58 mm x 221 mm x 150 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 58 mm x 193 mm x 113 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 36 mm x 84 mm x 56 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 41.3 mm x 112.5 mm x 84.6 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 58 mm x 221 mm x 150 mm