Bopla Bocube Alu Series Graphite Grey Grey Lid Aluminium General Purpose Enclosure, IP66, IP68, IP69, IK09, 90 mm x 259
- RS 제품 번호:
- 220-9421
- Distrelec 제품 번호:
- 303-95-795
- 제조사 부품 번호:
- 00165234
- 제조업체:
- Bopla
대량 구매 할인 받기
15개 더 담고 ₩85,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩143,160.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩143,160.00 | - |
| 15 - 24 | ₩137,440.00 | ₩85,800.00 |
| 25 + | ₩131,720.00 | ₩286,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-9421
- Distrelec 제품 번호:
- 303-95-795
- 제조사 부품 번호:
- 00165234
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Body Material | Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 90mm | |
| External Length | 259mm | |
| External Width | 128mm | |
| IP Rating | IP66, IP68, IP69 | |
| Lid Colour | Grey | |
| Colour | Graphite Grey | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | Bocube Alu | |
| Standards/Approvals | RoHS | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| Gasket Material | Foam Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Body Material Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 90mm | ||
External Length 259mm | ||
External Width 128mm | ||
IP Rating IP66, IP68, IP69 | ||
Lid Colour Grey | ||
Colour Graphite Grey | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series Bocube Alu | ||
Standards/Approvals RoHS | ||
IK Rating IK09 | ||
Transparent Door No | ||
Gasket Material Foam Polyurethane | ||
- COO (Country of Origin):
- IN
The Bopla Bocube Alu series Enclosure with membrane lid has graphite grey colour. The Enclosure is made of GD Al Si 12 and has PU foamed seal.
BA-S enclosure variant with screwed-on cover (both sides) and
recessed area for membrane keypads
Protection class is IP 66, 68
관련된 링크들
- Bopla Bocube Alu Series Graphite Grey Grey Lid Aluminium General Purpose Enclosure, IP69, IP68, IP66, IK09, 60 mm x 259
- Bopla Bocube Alu Series Graphite Grey Grey Lid Aluminium Enclosure, IP69, IP68, IP66, IK08, IK07, 60 mm x 259 mm x 128
- Bopla Bocube Alu Series Graphite Grey Grey Lid Aluminium Enclosure, IP68, IP69, IP66, IK07, IK08, 90 mm x 259 mm x 128
- Bopla Bocube Alu Series Graphite Grey Grey Lid Aluminium Enclosure, IP66, IP69, IP68, IK08, IK07, 90 mm x 259 mm x 128
- Bopla Bocube Alu Series Grey Aluminium Enclosure, IP66, IP68, IP69, Flanged, Grey Lid, 259 x 128 x 60mm
- Bopla Flanged Bocube Alu Series Graphite Grey, Grey Aluminium General Purpose Enclosure, IP66, IP68, 60 mm x 159 mm x
- Bopla Bocube Alu Series Graphite Grey Grey Lid Aluminium General Purpose Enclosure, IP66, IP68, IP69, IK09, 90 mm x 199
- Bopla Bocube Alu Series Graphite Grey Grey Lid Aluminium General Purpose Enclosure, IP66, IP68, IP69, IK09, 60 mm x 299