RS PRO Light Grey Light Grey Lid Polycarbonate Enclosure, IP65 60.2 mm, 120 mm, 80 mm
- RS 제품 번호:
- 206-9091
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩22,680.00
재고있음
- 44 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩22,680.00 |
| 10 - 49 | ₩21,780.00 |
| 50 + | ₩17,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-9091
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60.2mm | |
| External Width | 80mm | |
| External Length | 120mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Standards/Approvals | CE, RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 60.2mm | ||
External Width 80mm | ||
External Length 120mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Standards/Approvals CE, RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO PC General Purpose Enclosure, IP65
Introducing the range of RS PRO PC General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with pc plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure hermetically sealed for security, ensuring an IP65 protection rating, ideal for a wide range of applications and environments.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP65 rating meaning it is partially protected against dust ingress and is protected against low-pressure water jets from any direction with limited water ingress, making it suitable for use outside.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Light Grey Light Grey Lid Polycarbonate Enclosure, IP65 75.2 mm, 120 mm, 80 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65 60 mm, 120 mm, 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65 45 mm, 120 mm, 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65 75 mm, 120 mm, 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP67 75 mm, 120 mm, 120 mm
- Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IK07 55 mm, 120 mm, 80 mm
- Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP65, IK07 85 mm, 120 mm, 80 mm
- Bopla Euromas II Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP65 57 mm, 120 mm, 80 mm