CAHORS GRP Combiester Series Grey Grey Lid Fibreglass Enclosure, IP66, 171 mm x 540 mm x 270 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
205-1561
제조사 부품 번호:
E5427UP
제조업체:
CAHORS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CAHORS

Body Material

Fibreglass

Product Type

Enclosure

External Height

171mm

External Length

540mm

External Width

270mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

GRP Combiester

Standards/Approvals

No

COO (Country of Origin):
ES

Moulded Enclosures


A range of Compression moulded Glass Reinforced Polyester Enclosures

Lightweight and double insulated

Impact resistant and self extinguishing

Will not absorb water

Non-tracking and resistant to temperature change

Lids with polyurethane seal and slotted head polyamide screws

The External Height dimension includes the thickness of the Lid

관련된 링크들