Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, IK07, 150 mm x 340 mm x

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
204-6778
제조사 부품 번호:
PCT 153412 enclosure
제조업체:
Fibox
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

150mm

External Length

340mm

External Width

121mm

IP Rating

IP66, IP67

Lid Colour

Clear

Colour

Light Grey

Hazardous Area Certification

No

Series

PC

Standards/Approvals

Part 815, EN 60529, UL 508, IEC 695-2-1, DIN/VDE 0472, EN 62262, UL 746C

IK Rating

IK08, IK07

Transparent Door

Yes

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox 340x150x121 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.

Material Polycarbonate

Base colour RAL 7035 -light grey

Gasket material Polyurethane

관련된 링크들