Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK07, 200 mm x 360 mm x
- RS 제품 번호:
- 204-6768
- Distrelec 제품 번호:
- 300-38-841
- 제조사 부품 번호:
- PCQ3 203612 enclosure
- 제조업체:
- Fibox
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 204-6768
- Distrelec 제품 번호:
- 300-38-841
- 제조사 부품 번호:
- PCQ3 203612 enclosure
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 200mm | |
| External Width | 121mm | |
| External Length | 360mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | PC | |
| Mounting plate | Yes | |
| Standards/Approvals | EN 60529, EN 62262, IEC 695-2-1 | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 200mm | ||
External Width 121mm | ||
External Length 360mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series PC | ||
Mounting plate Yes | ||
Standards/Approvals EN 60529, EN 62262, IEC 695-2-1 | ||
IK Rating IK07 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
The Fibox 360x200x121 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
관련된 링크들
- Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK07, IK08, 150 mm x 340
- Fibox PC Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP66, IP67, IK07, 200 mm x 360 mm x 121 mm
- Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK07, 160 mm x 360 mm x
- Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK07, 164 mm x 244 mm x
- Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK07, 124 mm x 244 mm x
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK07, 200 mm x 360 mm x 121 mm
- Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK07, IK08, 120 mm x 122
- Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK07, IK08, 150 mm x 340