Fibox ALU Series Black RAL 7001 Black RAL 7001 Lid Aluminium General Purpose Enclosure, IP66, IP67, IP68, IK08, 162 mm x
- RS 제품 번호:
- 204-6649
- 제조사 부품 번호:
- ALN 163609
- 제조업체:
- Fibox
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩341,500.00
일시적 품절
- 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩341,500.00 |
| 10 - 14 | ₩324,420.00 |
| 15 + | ₩308,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-6649
- 제조사 부품 번호:
- ALN 163609
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Aluminium | |
| External Height | 162mm | |
| External Width | 91mm | |
| External Length | 263mm | |
| IP Rating | IP66, IP67, IP68 | |
| Lid Colour | Black RAL 7001 | |
| Colour | Black RAL 7001 | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | ALU | |
| Standards/Approvals | 4X, EN 60529, EN 62262, NEMA 1 | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Aluminium | ||
External Height 162mm | ||
External Width 91mm | ||
External Length 263mm | ||
IP Rating IP66, IP67, IP68 | ||
Lid Colour Black RAL 7001 | ||
Colour Black RAL 7001 | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series ALU | ||
Standards/Approvals 4X, EN 60529, EN 62262, NEMA 1 | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- CN
The Fibox 263x162x91 mm enclosure has base with screws for mounting plate/DIN-rail and cover with PUR gasket and stainless steel cover screws.
Base colour RAL 7001
Cover screws material stainless steel
Gasket material Polyurethane
관련된 링크들
- Fibox ALU Series Black RAL 7001 Black RAL 7001 Lid Aluminium General Purpose Enclosure, IP68, IP67, IP66, IK08, 160 mm x
- Fibox ALU Series Black RAL 7001 Black RAL 7001 Lid Aluminium General Purpose Enclosure, IP67, IP68, IP66, IK08, 162 mm x
- Fibox ALU Series Black RAL 7001 Black RAL 7001 Lid Aluminium General Purpose Enclosure, IP66, IP67, IP68, IK08, 66 mm x
- Fibox ALU Series Black RAL 7001 Black RAL 7001 Lid Aluminium General Purpose Enclosure, IP68, IP67, IP66, IK08, 81 mm x
- Fibox ALU Series Black RAL 7001 Black RAL 7001 Lid Aluminium General Purpose Enclosure, IP66, IP67, IP68, IK08, 125 mm x
- Fibox ALU Series Black RAL 7001 Black RAL 7001 Lid Aluminium General Purpose Enclosure, IP66, IP67, IP68, IK08, 60 mm x
- Fibox EURONORD Series Unpainted Unpainted Lid Aluminium Enclosure, IP68, IP67, IP66, IK08, 91 mm x 361.5 mm x 161.5 mm
- Molex 93604 Series Grey RAL 7001 Grey RAL 7001 Lid Die Cast Aluminium Enclosure, IP69, IP66, 110 mm x 200 mm x 230 mm