RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure, IP66, IK07 110 mm, 300 mm, 230 mm
- RS 제품 번호:
- 201-0170
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩104,760.00
재고있음
- 97 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩104,760.00 |
| 5 + | ₩86,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-0170
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 110mm | |
| External Length | 300mm | |
| External Width | 230mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | RS PRO | |
| Weight | 1.14kg | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Gasket Material | Neoprene | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 110mm | ||
External Length 300mm | ||
External Width 230mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series RS PRO | ||
Weight 1.14kg | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK07 | ||
Transparent Door No | ||
Gasket Material Neoprene | ||
Explosion Proof No | ||
RS PRO Polycarbonate General Purpose Enclosure, IP66, Light Grey
Introducing the range of RS PRO Polycarbonate General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with Polycarbonate plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is also supplied with a factory-fitted gasket for a secure seal ensuring an IP66 protection rating, ideal for a wide range of applications and environments.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP66 rating meaning it is totally protected against dust ingress and is protected against high-pressure water jets from any direction with limited water ingress, making it suitable for use outside.
What is PC plastic?
PC or polycarbonate is a type of impact resistant thermoplastic material that is ideal for protecting electrical parts and components, as well a wide range of applications. PC also features a high heat resistance, low frequency and high voltage insulating properties making it a very versatile and durable material.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, IK08 75 mm, 130 mm, 130 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, IK08 65 mm, 130 mm, 95 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, IK08 60 mm, 95 mm, 65 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, IK07 65 mm, 110 mm, 110 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, IK08 98 mm, 201 mm, 163 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, IK07 90 mm, 187 mm, 122 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, IK08 65 mm, 110 mm, 110 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, IK07 117 mm, 344 mm, 289 mm