RS PRO Light Grey ABS Enclosure, IP42, IK06, 29.1 mm x 69.3 mm x 63.3 mm
- RS 제품 번호:
- 200-6688
- 제조업체:
- RS PRO
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 200-6688
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 29.1mm | |
| External Width | 63.3mm | |
| External Length | 69.3mm | |
| IP Rating | IP42 | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | CE, RoHS | |
| IK Rating | IK06 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 29.1mm | ||
External Width 63.3mm | ||
External Length 69.3mm | ||
IP Rating IP42 | ||
Colour Light Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals CE, RoHS | ||
IK Rating IK06 | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure with Side Panels
Introducing the range of RS PRO Two-Part ABS General Purpose Enclosures with Side Panels, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring basic protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that dont require hermetic seals, making it a great unit for basic protection.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP42 rating which means it is only protected from falling drops of water, so this product is not recommended for outside use or in damp environments.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Black ABS Enclosure, IK06, 29.1 mm x 69.3 mm x 63.3 mm
- RS PRO Black ABS Enclosure, IP53, IK06, 42.3 mm x 154.1 mm x 84.7 mm
- RS PRO Black ABS Enclosure, IP53, IK07, 42.2 mm x 145.2 mm x 81.5 mm
- RS PRO Black Black Lid ABS Enclosure, IP40, IK07, 24.7 mm x 108.3 mm x 69.1 mm
- RS PRO Black Black Lid ABS Enclosure, IP53, IK07, 24.7 mm x 108.3 mm x 69.1 mm
- Licefa Red ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa Yellow ABS Compartment Box, 21 mm x 42mm x 29 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP20, IK06, 35.3 mm x 100 mm x 100 mm