RS PRO Light Grey Polycarbonate Enclosure, IP10, IK05, 28 mm x 104 mm x 63 mm
- RS 제품 번호:
- 200-6681
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩6,742.00
마지막 RS 재고
- 최종적인 38 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩6,742.00 |
| 5 + | ₩5,548.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-6681
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 28mm | |
| External Length | 104mm | |
| External Width | 63mm | |
| IP Rating | IP10 | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, CE | |
| IK Rating | IK05 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 28mm | ||
External Length 104mm | ||
External Width 63mm | ||
IP Rating IP10 | ||
Colour Light Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS, CE | ||
IK Rating IK05 | ||
- COO (Country of Origin):
- PL
RS PRO ABS Enclosure with Battery Compartment
Introducing the range of RS PRO ABS Enclosures with Battery Compartment, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and provides a battery compartment for x2 AA or a 9V batteries for added functionality. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that dont require hermetic seals, making it a great unit for basic protection.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP10 rating which means it is not protected against any type of water or moisture ingress, so this product is not recommended for outside use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Light Grey Polycarbonate Enclosure, IP40, IK05, 29 mm x 83 mm x 63 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP68, IP66, IK07, 74.7 mm x 104.8 mm x 104.8
- RS PRO Black ABS Enclosure, IP10, IK05, 28 mm x 104.6 mm x 63.5 mm
- RS PRO Light Grey Polycarbonate Enclosure, IP40, IK05, 36 mm x 74 mm x 68 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP66, IP68, IK07, 74.7 mm x 104.8 mm x 104.8 mm
- RS PRO Light Grey Polycarbonate Enclosure, IP54, IK06, 30 mm x 97 mm x 63 mm
- RS PRO Light Grey Polycarbonate Enclosure, IP53, IK07, 28 mm x 66 mm x 49 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK09, 37 mm x 63 mm x 57 mm