RS PRO White Polycarbonate Enclosure, IP54, IK07, 24 mm x 149 mm x 51 mm
- RS 제품 번호:
- 200-6662
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩7,056.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩7,056.00 | - |
| 5 + | ₩5,806.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-6662
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 24mm | |
| External Length | 149mm | |
| External Width | 51mm | |
| IP Rating | IP54 | |
| Colour | White | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | CE, RoHS | |
| IK Rating | IK07 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 24mm | ||
External Length 149mm | ||
External Width 51mm | ||
IP Rating IP54 | ||
Colour White | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals CE, RoHS | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- PL
RS PRO ABS Remote Control Enclosure
Introducing the range of RS PRO ABS Remote Control Enclosure, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that dont require hermetic seals, making it a great unit for basic protection.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP54 rating so only protected from water splashes, so this product is not recommended for outside use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Light Grey Polycarbonate Enclosure, IP54, IK07, 24 mm x 149 mm x 51 mm
- RS PRO Grey ABS, Polycarbonate Enclosure, IP67, IK07, 60 mm x 149.9 mm x 149.9 mm
- RS PRO Grey Grey Lid Polycarbonate Enclosure, IP67, IK07, 60 mm x 149.9 mm x 149.9 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure, IP66, IK07, 149.5 mm x 360 mm x 200 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP68, IP66, IK07, 60 mm x 149.9 mm x 149.9 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IP68, IK07, 60 mm x 149.9 mm x 149.9 mm
- Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IK07, 149 mm x 360 mm x 200 mm
- Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IK07, 149.5 mm x 360 mm x 200 mm