Hammond Flanged 1551 Series Translucent Blue Blue Lid ABS Enclosure, IP54, 20 mm x 35 mm x 35 mm
- RS 제품 번호:
- 197-4459
- 제조사 부품 번호:
- 1551MTBU
- 제조업체:
- Hammond
대량 구매 할인 받기
13개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩4,240.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩4,240.00 | - |
| 13 - 24 | ₩4,060.00 | 4% |
| 25 + | ₩3,920.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 197-4459
- 제조사 부품 번호:
- 1551MTBU
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 20mm | |
| External Width | 35mm | |
| External Length | 35mm | |
| IP Rating | IP54 | |
| Colour | Translucent Blue | |
| Lid Colour | Blue | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1551 | |
| Weight | 14g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 20mm | ||
External Width 35mm | ||
External Length 35mm | ||
IP Rating IP54 | ||
Colour Translucent Blue | ||
Lid Colour Blue | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1551 | ||
Weight 14g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 35 (L) x 35 (W) x 20mm (H), ABS Construction, Translucent Blue Colour - 1551 Series - 1551MTBU
Box up your small-scale electronics with this nifty enclosure from Hammond. Thanks to compact dimensions of 35 (L) x 35 (W) x 20mm (H), it's well-suited to housing switches, sensors and handheld controls, as well as protecting PCBs. Bosses on the base give you a straightforward way of mounting of boards up to 29mm in length and width. Thanks to the screw-on lid with lap joints, the seal is tight and achieves an IP54 rating. This means you can trust you components are against dust and water splashes. The transparent material means you can visually check the enclosure's contents without needing to lift the lid.
Features & Benefits
• Self-extinguishing material helps to boost the fire safety of electronic devices
• Self-tapping screws cut their own thread to save drilling
• Blue material for easy identification of equipment in a busy setup
Applications
• Network controllers
• Electronics assembly
• Prototyping
• Instrumentation
What's this enclosure made from?
This enclosure is constructed from moulded ABS. As a thermoplastic, this strong material is resistant to abrasion, impacts and chemicals, so it stands up to harsh conditions.
관련된 링크들
- Hammond Flanged 1551 Series Translucent Blue Blue Lid ABS Enclosure, IP54, 15 mm x 35 mm x 35 mm
- Hammond Flanged 1551 Series Translucent Blue Blue Lid ABS Enclosure, IP54, 15 mm x 50 mm x 35 mm
- Hammond Flanged 1551 Series Translucent Translucent Lid ABS Enclosure, IP54, 15.5 mm x 35 mm x 20 mm
- Hammond Flanged 1551 Series Translucent Blue Blue Lid ABS Enclosure, IP54, 15 mm x 50 mm x 50 mm
- Hammond Flanged 1551 Series Translucent Blue Blue Lid ABS Enclosure, IP54, 20 mm x 40 mm x 40 mm
- Hammond Flanged 1551 Series Translucent Blue Blue Lid ABS Enclosure, IP54, 20 mm x 50 mm x 50 mm
- Hammond Flanged 1551 Series Translucent Blue Blue Lid ABS Enclosure, IP54, 15 mm x 40 mm x 40 mm
- Hammond Flanged 1551 Series Translucent Blue Blue Lid ABS Enclosure, IP54, 15 mm x 80 mm x 40 mm