Fibox CARDMASTER Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK07, IK08, 135 mm x 280 mm x 219 mm
- RS 제품 번호:
- 194-3137
- 제조사 부품 번호:
- PC 25/22-FC3 ENCLOSURE
- 제조업체:
- Fibox
대량 구매 할인 받기
10개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩144,820.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩144,820.00 | - |
| 10 - 14 | ₩139,020.00 | 4% |
| 15 + | ₩133,240.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-3137
- 제조사 부품 번호:
- PC 25/22-FC3 ENCLOSURE
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 135mm | |
| External Length | 280mm | |
| External Width | 219mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | CARDMASTER | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK07, IK08 | |
| Gasket Material | Ethylene Propylene Diene Monomer, Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 135mm | ||
External Length 280mm | ||
External Width 219mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series CARDMASTER | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK07, IK08 | ||
Gasket Material Ethylene Propylene Diene Monomer, Polyurethane | ||
Base, terminal compartment cover with EPDM gasket and screws for mounting plate/DIN-rail. -3 and -L3 versions: Transparent cover with PUR gasket, hinges, locking devices, FC version: Closed PC frame front plate with PUR gasket and cover screws.
CARDMASTER range is ideal for packaging instrumentation, measurement, monitoring and process control equipment. It provides two compartments - one for circuit boards and sensors with slots for printed circuit board insertion, and another one for terminal and wiring. All sizes are available in both polycarbonate and ABS.
관련된 링크들
- Fibox Cardmaster Series Grey Smoke Grey Lid ABS Enclosure, IP65, IK07, 156 mm x 280 mm x 219 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 156 mm, 280 mm, 219 mm
- Fibox CARDMASTER Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK07, IK08, 102 mm x 213 mm x 185 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 122 mm, 257 mm, 219 mm
- Fibox CARDMASTER Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, IK07, 89 mm x 188 mm x 160 mm
- Fibox Cardmaster Series Grey Smoke Grey Lid ABS Enclosure, IP65, IK07, 167 mm x 390 mm x 316 mm
- Fibox Cardmaster Series Grey Smoke Grey Lid ABS Enclosure, IP65, IK07, 119 mm x 235 mm x 185 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 180 mm x 280 mm x 280 mm