Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 60 mm x 100 mm x 100 mm
- RS 제품 번호:
- 194-3119
- Distrelec 제품 번호:
- 150-69-000
- 제조사 부품 번호:
- PCM 95/60 G ENCLOSURE
- 제조업체:
- Fibox
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩48,320.00
재고있음
- 63 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩48,320.00 |
| 10 - 14 | ₩46,380.00 |
| 15 + | ₩45,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-3119
- Distrelec 제품 번호:
- 150-69-000
- 제조사 부품 번호:
- PCM 95/60 G ENCLOSURE
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| External Length | 100mm | |
| External Width | 100mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | MNX | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 60mm | ||
External Length 100mm | ||
External Width 100mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series MNX | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
Base with metric knock-outs and PUR gasket, screws for mounting plate/DIN-rail and cover with polyamide cover screws.
MNX polycarbonate and ABS enclosures utilize world-class injection moulding technology. They are designed to house and protect all kinds of electrical and electronic components in the most demanding applications. The MNX includes more than 260 different variations.
관련된 링크들
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 35 mm x 100 mm x 100 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 100 mm x 180 mm x 180 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 100 mm x 255 mm x 180 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 60 mm x 180 mm x 130 mm
- Fibox PCM Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 100 mm x 130 mm x 80 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 60 mm x 130.1 mm x 130.1 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 60 mm x 130.1 mm x 80.1 mm
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, 60 mm x 130 mm x 80 mm