Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 75 mm x 130.1 mm x 80.1 mm
- RS 제품 번호:
- 194-3104
- Distrelec 제품 번호:
- 150-67-715
- 제조사 부품 번호:
- PC 100/75 HG ENCLOSURE
- 제조업체:
- Fibox
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩60,460.00
재고있음
- 67 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩60,460.00 |
| 10 - 14 | ₩58,060.00 |
| 15 + | ₩55,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-3104
- Distrelec 제품 번호:
- 150-67-715
- 제조사 부품 번호:
- PC 100/75 HG ENCLOSURE
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 75mm | |
| External Length | 130.1mm | |
| External Width | 80.1mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | MNX | |
| Standards/Approvals | SGS Fimko | |
| IK Rating | IK08 | |
| Gasket Material | Thermoplastic Elastomer | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 75mm | ||
External Length 130.1mm | ||
External Width 80.1mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series MNX | ||
Standards/Approvals SGS Fimko | ||
IK Rating IK08 | ||
Gasket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- FI
Base with TPE gasket, screws for mounting plate/DIN-rail and cover with polyamide cover screws.
MNX polycarbonate and ABS enclosures utilize world-class injection moulding technology. They are designed to house and protect all kinds of electrical and electronic components in the most demanding applications. The MNX includes more than 260 different variations.
관련된 링크들
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 75 mm x 180 mm x 180 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 75 mm x 255 mm x 180 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 75 mm x 130.1 mm x 130.1 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 150 mm x 255 mm x 180 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 60 mm x 180 mm x 130 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 63 mm x 255 mm x 180 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 150 mm x 180 mm x 130 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 100 mm x 180 mm x 180 mm