Fibox Grey Smoke Grey Lid ABS Enclosure, IP65, IK07, 106 mm x 188 mm x 160 mm
- RS 제품 번호:
- 194-3080
- 제조사 부품 번호:
- ABS 17/16-L3 ENCLOSURE
- 제조업체:
- Fibox
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩110,740.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩110,740.00 |
| 10 - 14 | ₩106,880.00 |
| 15 + | ₩104,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-3080
- 제조사 부품 번호:
- ABS 17/16-L3 ENCLOSURE
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 106mm | |
| External Width | 160mm | |
| External Length | 188mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Smoke Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Gasket Material | Ethylene Propylene Diene Monomer, PUR | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 106mm | ||
External Width 160mm | ||
External Length 188mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Smoke Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Gasket Material Ethylene Propylene Diene Monomer, PUR | ||
Base, terminal compartment cover with EPDM gasket and screws for mounting plate/DIN-rail. -3 and -L3 versions: Transparent cover with PUR gasket, hinges, locking devices, FC version: Closed PC frame front plate with PUR gasket and cover screws.
CARDMASTER range is ideal for packaging instrumentation, measurement, monitoring and process control equipment. It provides two compartments - one for circuit boards and sensors with slots for printed circuit board insertion, and another one for terminal and wiring. All sizes are available in both polycarbonate and ABS.
관련된 링크들
- Fibox Grey Smoke Grey Lid ABS Enclosure, IP65, IK07, 134 mm x 188 mm x 160 mm
- Fibox Solid Series Grey Grey Lid ABS Enclosure, IP67, IP66, IK08, 130 mm x 188 mm x 188 mm
- Fibox Grey Grey Lid ABS Enclosure, IP66, IP67, IK08, 130 mm x 378 mm x 188 mm
- Fibox Solid Series Grey Grey Lid ABS Enclosure, IP66, IP67, IK08, 130 mm x 278 mm x 188 mm
- Fibox Grey Smoke Grey Lid ABS Enclosure, IP65, IK07, 129 mm x 320 mm x 260 mm
- Fibox SOLID PC Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, IK09, 180 mm x 188 mm x 188 mm
- Fibox Cardmaster Series Grey Smoke Grey Lid ABS Enclosure, IP65, IK07, 167 mm x 390 mm x 316 mm
- Fibox Cardmaster Series Grey Smoke Grey Lid ABS Enclosure, IP65, IK07, 119 mm x 235 mm x 185 mm