Fibox SOLID PC Series Grey Grey Lid Polycarbonate Enclosure, IP67, IK08, IK09, 130 mm x 378 mm x 278 mm
- RS 제품 번호:
- 188-2471
- Distrelec 제품 번호:
- 301-22-010
- 제조사 부품 번호:
- PC 3828 13 G ENCLOSURE
- 제조업체:
- Fibox
Subtotal (1 unit)*
₩239,900.00
재고있음
- 5 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 4 개 단위 배송
- 추가로 2026년 11월 23일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩239,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-2471
- Distrelec 제품 번호:
- 301-22-010
- 제조사 부품 번호:
- PC 3828 13 G ENCLOSURE
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 130mm | |
| External Length | 378mm | |
| External Width | 278mm | |
| IP Rating | IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | SOLID PC | |
| Standards/Approvals | GOST R, FIMKO, UL | |
| IK Rating | IK08, IK09 | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 130mm | ||
External Length 378mm | ||
External Width 278mm | ||
IP Rating IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series SOLID PC | ||
Standards/Approvals GOST R, FIMKO, UL | ||
IK Rating IK08, IK09 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
SOLID Series - IP67
The Fibox SOLID range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors.
Features and Benefits
Polyurethane gasket assures protection within the box;Flammability rating: UL 94-5 V;Delivered with 4 sunken head lid screws and mounting screws for fixing electrical apparatus (Included);Can be equipped with chassis plates and a DIN Rail for fixing internal equipment;Operating temperature range is -40°C to +80°C (+120°C max short term).;IP67 Rating
Typical Applications
Cable/Wire Management;Traffic Control;IT/Server;Solar Power Batteries;Oil and Gas Production;Food and Beverage Industry;Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP67 rated this enclosure is fully weatherproof.
What is Supplied?
Base with screws for mounting plate/DIN-rail, cover with PUR gasket and Polyamide cover screws
Approvals
UL (E75645 Vol.1 Sec.2); SETI 154171-01, CSA LR 49336-7 (Others)
관련된 링크들
- Fibox SOLID PC Series Grey Grey Lid Polycarbonate Enclosure, IP67, IK09, IK08, 180 mm x 378 mm x 278 mm
- Fibox SOLID PC Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IK09, IK08, 130 mm x 378 mm x 278 mm
- Fibox SOLID PC Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IK09, IK08, 180 mm x 378 mm x 278 mm
- Fibox FEX Series Grey Grey Lid Polycarbonate Enclosure, IP54, IK08, 130 mm x 378 mm x 278 mm
- Fibox Solid Series Grey Grey Lid ABS Enclosure, IP66, IP67, IK08, 180 mm x 378 mm x 278 mm
- Fibox Solid Series Grey Grey Lid ABS Enclosure, IP66, IP67, IK08, 130 mm x 378 mm x 278 mm
- Fibox SOLID PC Series Grey Grey Lid Polycarbonate Enclosure, IP67, IK09, IK08, 130 mm x 278 mm x 278 mm
- Fibox SOLID PC Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, IK09, 180 mm x 278 mm x 278 mm