Spelsberg GEOS-L 4050-22-o Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK09, 226 mm x 500
- RS 제품 번호:
- 187-6445
- 제조사 부품 번호:
- 70074501
- 제조업체:
- Spelsberg
Subtotal (1 unit)*
₩569,300.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩569,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-6445
- 제조사 부품 번호:
- 70074501
- 제조업체:
- Spelsberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Spelsberg | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 226mm | |
| External Length | 500mm | |
| External Width | 400mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | GEOS-L 4050-22-o | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Spelsberg | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 226mm | ||
External Length 500mm | ||
External Width 400mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series GEOS-L 4050-22-o | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK09 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
Empty enclosure - Industrial Quality -, suitable for installation in harsh environments and unprotected exterior areas, Base: glass fibre reinforced polycarbonate, Grey, similar to RAL 7035, Cover: Polycarbonate
관련된 링크들
- Spelsberg GEOS-L 4050-22-to Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK09, 226
- Spelsberg GEOS-L 3030-22-to Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK09, 226
- Spelsberg GEOS-L 3040-22-to Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK09, 226
- Spelsberg GEOS-L 3040-22-o Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK09, 226 mm x 400
- Spelsberg GEOS-L 3030-22-o Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK09, 226 mm x 300
- Spelsberg GEOS-L 3030-18-to Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK09, 180
- Spelsberg GEOS-L 3040-18-to Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK09, 180
- Spelsberg GEOS-L 3040-18-o Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK09, 180 mm x 400