Bopla Uninorm (Set) Series Black Polyphenylene Ether, Polystyrene Enclosure, IP40, 96 mm x 96 mm x 63 mm
- RS 제품 번호:
- 186-9894
- 제조사 부품 번호:
- 17960601.H NGS 9606
- 제조업체:
- Bopla
대량 구매 할인 받기
16개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩53,600.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 15 | ₩53,600.00 | - |
| 16 - 50 | ₩51,460.00 | 3% |
| 51 + | ₩49,320.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-9894
- 제조사 부품 번호:
- 17960601.H NGS 9606
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Body Material | Polyphenylene Ether, Polystyrene | |
| Product Type | Enclosure | |
| External Height | 96mm | |
| External Length | 96mm | |
| External Width | 63mm | |
| IP Rating | IP40 | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | Uninorm (Set) | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 166g | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Body Material Polyphenylene Ether, Polystyrene | ||
Product Type Enclosure | ||
External Height 96mm | ||
External Length 96mm | ||
External Width 63mm | ||
IP Rating IP40 | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series Uninorm (Set) | ||
Standards/Approvals RoHS Compliant | ||
Weight 166g | ||
- COO (Country of Origin):
- RO
Electrical supply panel mount shell, Uninorm range
High-quality instrument housing with fastening clips that can be mounted on all 4 sides of the housing. Housing is supplied with a red translucent plastic filter disc (3 mm thick) and a natural coloured anodised aluminium front panel (1.5 mm thick) that can be used behind the plug-in flange (aluminium plate screwed in). The rear panel of the housing can be removed and thus increases serviceability. The black housing body has integral PCB guides.
Material: flame-retardant, glass fibre reinforced noryl®for good mechanical and electrical performance.
관련된 링크들
- Bopla Uninorm (Set) Series Black Polyphenylene Ether, Polystyrene Enclosure, IP40, 96 mm x 96 mm x 109.5 mm
- Bopla Uninorm (Set) Series Black Polyphenylene Ether, Polystyrene Enclosure, IP40, 144 mm x 144 mm x 142 mm
- Kabeltronik 1.38 mm² Hookup & Equipment Wire, Modified Polyphenylene Ether, 098161909
- Kabeltronik 0.09 mm² Hookup & Equipment Wire, 7 AWG, Modified Polyphenylene Ether, 099280705
- Kabeltronik 0.14 mm² Hookup & Equipment Wire, 7 AWG, Modified Polyphenylene Ether, 099260709
- Kabeltronik 0.88 mm² Hookup & Equipment Wire, 19 AWG, Modified Polyphenylene Ether, 098181909
- Kabeltronik 0.56 mm² Hookup & Equipment Wire, 7 AWG, Modified Polyphenylene Ether, 098200709
- Kabeltronik 0.14 mm² Hookup & Equipment Wire, 7 AWG, Modified Polyphenylene Ether, 099260704