Bopla Elegant Series Grey Grey Lid Polystyrene Enclosure, IP40, 30 mm x 150 mm x 82 mm
- RS 제품 번호:
- 186-6508
- 제조사 부품 번호:
- 32153002 EG 1530
- 제조업체:
- Bopla
Subtotal (1 unit)*
₩44,760.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩44,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-6508
- 제조사 부품 번호:
- 32153002 EG 1530
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polystyrene | |
| External Height | 30mm | |
| External Length | 150mm | |
| External Width | 82mm | |
| IP Rating | IP40 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | Elegant | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 115g | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Product Type Enclosure | ||
Body Material Polystyrene | ||
External Height 30mm | ||
External Length 150mm | ||
External Width 82mm | ||
IP Rating IP40 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series Elegant | ||
Standards/Approvals RoHS Compliant | ||
Weight 115g | ||
- COO (Country of Origin):
- DE
Desktop and wall housing
A series of elegant table and wall housings made of impact-resistant polystyrene. They are used for the installation of small appliances, and many other components. The housings are made up of two half shells; the upper part is light grey (similar to RAL 7035) and the lower part is agate grey (similar to RAL 7038). The screw connection is made from below with 4 screws. There are mounting bosses for self-tapping screws in the upper and lower parts for board mounting. There are also insertion grooves for perpendicular boards. At the base 112 x 200 the cam assembly is specially designed for the 100 x 160mm European card with plug connectors. All housings are available in vented and non-vented versions.
관련된 링크들
- Bopla Elegant Series Grey Polystyrene Enclosure, IP30, 30 mm x 150 mm x 82 mm
- Bopla Elegant Series Grey Grey Lid Polystyrene Enclosure, IP40, 60 mm x 150 mm x 82 mm
- Bopla Elegant Series Agate Grey, Light Grey Light Grey Lid Polystyrene Enclosure, IP40, 45 mm x 150 mm x 82 mm
- Bopla Elegant Series Agate Grey, Light Grey Light Grey Lid Polystyrene Enclosure, IP40, 60 mm x 150 mm x 82 mm
- Bopla Elegant Series Light Grey, Agate Grey Light Grey Lid Polystyrene Enclosure, IP40, 45 mm x 150 mm x 82 mm
- Bopla Elegant Series Grey Grey Lid Polystyrene Enclosure, IP40, 40 mm x 125 mm x 67 mm
- Bopla Elegant Series Grey Grey Lid Polystyrene Enclosure, IP40, 50 mm x 125 mm x 67 mm
- Bopla Elegant Series Grey Grey Lid Polystyrene Enclosure, IP30, 30 mm x 125 mm x 67 mm