RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP54, 56.2 mm x 187.4 mm x 119.2 mm
- RS 제품 번호:
- 161-0919
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩44,200.00
재고있음
- 44 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩44,200.00 |
| 10 - 49 | ₩43,260.00 |
| 50 + | ₩35,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-0919
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 56.2mm | |
| External Length | 187.4mm | |
| External Width | 119.2mm | |
| IP Rating | IP54 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 484g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 56.2mm | ||
External Length 187.4mm | ||
External Width 119.2mm | ||
IP Rating IP54 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS Compliant | ||
Weight 484g | ||
Transparent Door No | ||
Explosion Proof No | ||
Economy aluminium diecast boxes. Ideal for RF circuit designs and mounting pneumatic or hydraulic equipment.
Diecast aluminum
Temperature resistance to 300°C
Material functions as a screening layer and heat-sink
Robust & light weight
Easily machined & customised
Close fitting flanged lids using self-tapping screws
Smooth surface and edges
관련된 링크들
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP54, 84 mm x 187 mm x 119 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP54, 38.2 mm x 187.4 mm x 119.2 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 56 mm x 187.8 mm x 119.5 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 56 mm x 187.8 mm x 119.5 mm
- RS PRO Silver Black Lid Die Cast Aluminium General Purpose Enclosure, IP54, 56 mm x 119 mm x 94 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, 35.7 mm x 119.9 mm x 100 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP66, 35.7 mm x 119.9 mm x 100 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 33 mm x 187.5 mm x 119.5 mm