Italtronic Thermo 80 Series White White Lid ABS Enclosure, 25 mm x 80 mm x 80 mm

Subtotal (1 unit)*

₩14,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩14,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
141-8741
제조사 부품 번호:
61.6061000
제조업체:
Italtronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Italtronic

Product Type

Enclosure

Body Material

ABS

External Height

25mm

Ventilated

No

External Width

80mm

External Length

80mm

Colour

White

Lid Colour

White

Hazardous Area Certification

No

Shielding

Shielded

Series

Thermo 80

Internal Mount Type

Wall

Standards/Approvals

No

Weight

35g

COO (Country of Origin):
IT

Italtronic Thermo Enclosures


The Thermo series from Italtronic is a modern, aesthetically pleasing enclosure designed for wall-mounting applications. It is suitable for the home and for building automation applications including room thermostats. The Thermo enclosure is available in two sizes, 80 and 120, both can be supplied with or without ventilation and with or without a front dial.

Features and Benefits


• Ideal for building automation applications including room thermostats

• Available in 2 sizes 80 x 80 mm and 120 x 80 mm

• Wall mounting

• Available with or without a dial

• Self-extinguishing white ABS

• Screw holes in base for wall mounting

• Cover simple clicks in place

• Cover can be customised with minimal printing

관련된 링크들