Takachi Electric Industrial TWN Series White White Lid ABS Enclosure, IP40, 50 mm x 70 mm x 105 mm
- RS 제품 번호:
- 132-5381
- 제조사 부품 번호:
- TWN7-5-11W
- 제조업체:
- Takachi Electric Industrial
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩11,640.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 1 | ₩11,640.00 |
| 2 - 4 | ₩11,360.00 |
| 5 + | ₩11,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 132-5381
- 제조사 부품 번호:
- TWN7-5-11W
- 제조업체:
- Takachi Electric Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 50mm | |
| External Width | 105mm | |
| External Length | 70mm | |
| IP Rating | IP40 | |
| Lid Colour | White | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | TWN | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 94.5g | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 50mm | ||
External Width 105mm | ||
External Length 70mm | ||
IP Rating IP40 | ||
Lid Colour White | ||
Colour White | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series TWN | ||
Standards/Approvals RoHS Compliant | ||
Weight 94.5g | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
관련된 링크들
- Takachi Electric Industrial TWN Series White White Lid ABS Enclosure, IP40, 35 mm x 70 mm x 105 mm
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure, IP40, 50 mm x 105 mm x 70 mm
- Takachi Electric Industrial TWN Series White White Lid ABS Enclosure, IP40, 40 mm x 80 mm x 80 mm
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure, 27.5 mm x 70 mm x 50 mm
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure, 75.3 mm x 220 mm x 110 mm
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure, IP40, 20 mm x 60 mm x 35 mm
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure, IP40, 40 mm x 70 mm x 50 mm
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure, 60.5 mm x 170 mm x 85.5 mm