Takachi Electric Industrial WP Series Grey Grey Lid ABS Enclosure, IP67, 40 mm x 110 mm x 150 mm
- RS 제품 번호:
- 132-5357
- 제조사 부품 번호:
- WP11-15-4C
- 제조업체:
- Takachi Electric Industrial
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩34,460.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 1 | ₩34,460.00 | - |
| 2 - 4 | ₩33,600.00 | 2% |
| 5 + | ₩32,740.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 132-5357
- 제조사 부품 번호:
- WP11-15-4C
- 제조업체:
- Takachi Electric Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| External Width | 150mm | |
| External Length | 110mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | WP | |
| Standards/Approvals | RoHS | |
| Weight | 181g | |
| Transparent Door | No | |
| Gasket Material | Silicon | |
| 모두 선택 | ||
|---|---|---|
브랜드 Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
External Width 150mm | ||
External Length 110mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series WP | ||
Standards/Approvals RoHS | ||
Weight 181g | ||
Transparent Door No | ||
Gasket Material Silicon | ||
Takachi WP Series Low Profile Cases
The WP series of low profile enclosures are available in either dark grey or white and offer IP67 waterproof protection, making them perfect for outdoor applications.
The white cases are made from ASA UL94-HB plastic for high ultraviolet resistance and the dark grey cases are made from ABS UL94-V0 plastic for a high flammability rating.
Features and Benefits
Wall mount holes behind hinged caps for superior aesthetic finish
Available in 7 sizes
IP67 protection rating
Operating temperature -10°C to +60°C
Applications
The WP low profile cases are ideal for tracking/monitoring in harsh environments.
Note
Rubber feet and pole mounting kit are available separately.
Supplied with
Lid, base, gasket and fixing screws.
관련된 링크들
- Takachi Electric Industrial WP Series Grey Grey Lid ABS Enclosure, IP67, 40 mm x 100 mm x 100 mm
- Takachi Electric Industrial WP Series Grey Grey Lid ABS Enclosure, IP67, 25 mm x 100 mm x 100 mm
- Takachi Electric Industrial WP Series Grey Grey Lid Acrylonitrile Styrene Acrylate Enclosure, IP67, 40 mm x 110 mm x 150
- Takachi Electric Industrial WP Series Grey Grey Lid Acrylonitrile Styrene Acrylate Enclosure, IP67, 40 mm x 100 mm x 100
- Takachi Electric Industrial WP Series Grey Grey Lid Acrylonitrile Atyrene Acrylate Enclosure, IP67, 25 mm x 100 mm x 100
- Takachi Electric Industrial WP Series Grey Grey Lid Acrylonitrile Styrene Acrylate Enclosure, IP67, 40 mm x 90 mm x 130
- Takachi Electric Industrial SW Series Grey Grey Lid ABS Enclosure, 18 mm x 30 mm x 20 mm
- Takachi Electric Industrial SW Series Grey Grey Lid ABS Enclosure, 20 mm x 40 mm x 30 mm