CAMDENBOSS Flanged 72 Series Grey Grey Lid Polycarbonate Enclosure, IP66, 78.5 mm x 193.8 mm x 117.6 mm
- RS 제품 번호:
- 127-1052
- 제조사 부품 번호:
- CHD7201GY
- 제조업체:
- CAMDENBOSS
Subtotal (1 unit)*
₩120,540.00
일시적 품절
- 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩120,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 127-1052
- 제조사 부품 번호:
- CHD7201GY
- 제조업체:
- CAMDENBOSS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CAMDENBOSS | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 78.5mm | |
| External Length | 193.8mm | |
| External Width | 117.6mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 72 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 CAMDENBOSS | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 78.5mm | ||
External Length 193.8mm | ||
External Width 117.6mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 72 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- US
CamdenBoss 72 Series Wall Mount Enclosures
CamdenBoss 72 series wall mounted polycarbonate enclosure with IP66 gasket. Designed for outdoor applications offering complete protection for electronics.
Mounting flanges on the base
Recessed cover
PCB mounting bosses in the base and cover
Fitted silicone rubber gasket for dust and moisture resistance
Meets NEMA 4X/IP66 ratings
Black UV stablised polycarbonate
관련된 링크들
- CAMDENBOSS Flanged 72 Series Grey Transparent Lid Polycarbonate Enclosure, IP66, 78.5 mm x 193.8 mm x 117.6 mm
- CAMDENBOSS Flanged 72 Series Grey Grey Lid Polycarbonate Enclosure, IP66, 83.8 mm x 222.3 mm x 133.4 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 172 x 80 x 50mm
- CAMDENBOSS Flanged 2000 Series Grey Grey Lid ABS Enclosure, IP54, 40 mm x 120 mm x 65 mm
- CAMDENBOSS Flanged Series 2000 Series Grey Grey Lid ABS Enclosure, IP65, 40 mm x 140 mm x 65 mm
- CAMDENBOSS Flanged Series 2000 Series Grey Grey Lid ABS Enclosure, IP65, 42 mm x 75 mm x 55 mm
- CAMDENBOSS Flanged Series 2000 Series Grey Grey Lid ABS Enclosure, IP65, 27 mm x 95 mm x 50 mm
- CAMDENBOSS Flanged Series 2000 Series Grey Grey Lid ABS Enclosure, IP65, 39 mm x 105 mm x 56 mm