Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure, IP65, IK09, 135 mm x 360 mm x 540 mm

Subtotal (1 unit)*

₩97,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩97,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
125-1015
제조사 부품 번호:
NSYFPLS3654G
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Body Material

Fibreglass Reinforced Polyester

Product Type

Enclosure

External Height

135mm

External Length

360mm

External Width

540mm

IP Rating

IP65

Colour

Grey

Hazardous Area Certification

No

Series

PanelSeT

Standards/Approvals

IEC 62208/UL

IK Rating

IK09

비준수

Thalassa PLS General Purpose Insulating Enclosure Modular Boxes Without a Front Cover.


The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid is, which is not included, secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.

Thalassa PLS Range Features and Benefits


  • Total insulation for realisation of Class II equipment

  • IP65 and IK09 rated Enclosures

  • UL/CUL certification

  • Self-extinguishing 960° test

  • Suitable for indoor or outdoor use

  • No Electrical contact risk

  • Resistant to harsh atmospheres

  • Can be used in a large temperature range

  • Easy to machine and the machining does not produce corrosion

  • Halogen free

  • Long life lasting without maintenance

  • Locking system is outside of the protected area

  • Perforated 1 piece chassis plate and 4 stainless steel fixing lugs are available separately

  • Typical Enclosure Applications


  • General purpose / Multi-Purpose

  • Test and Measurement Instrumentation

  • Medical Tools

  • Transportation Equipment

  • Industrial, electrical distribution controls

  • Infrastructure, Industry

  • Lighting Applications

  • Public areas

  • Indoor and outdoor environments

  • (IP) Ingress Protection and what it means?


    IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures. You will need an enclosure with a fitted front cover.

    Can the General Purpose enclosures be used outside?


    Yes, only with a Front Cover, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.

    NSYFPLS3654G Thalassa PLS General Purpose Enclosure without a Front Cover.


  • Enclosure body only – No front cover

  • Multi-purpose

  • Insulating modular rear enclosure.

  • Wall mounting.

  • One-piece moulded enclosure body (polyester reinforced with fibreglass).

  • Insulation class II.

  • UL certified.

  • IP66 conforming to IEC 60529.

  • IK09 conforming to IEC 62262.

  • Fire Resistant 960° °C conforming to IEC 62208.

  • Green Premium enclosure.

  • What is included?


    1 x Enclosure with no front cover

    Schneider Electric Accessories


    Standards

    NEMA classification 13, IEC 62208, NEMA 4X.

    관련된 링크들