RS PRO Grey Lid Aluminium Enclosure, IP66, IP68, IP67, IP65, IK09, 57 mm x 175 mm x 80 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩97,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
  • 추가로 2026년 11월 27일 부터 36 개 단위 배송
  • 추가로 2026년 12월 16일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩97,380.00
5 +₩80,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
122-8925
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Body Material

Aluminium

Product Type

Enclosure

External Height

57mm

External Length

175mm

External Width

80mm

IP Rating

IP66, IP68, IP67, IP65

Lid Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

IECEx, ATEX

Series

RS PRO

Standards/Approvals

No

IK Rating

IK09

Gasket Material

Silicon

Explosion Proof

Yes

COO (Country of Origin):
IN

RS Pro Diecast Aluminium Enclosures


This diecast aluminium enclosure has a grey powder coat finish and is ATEX and IECEx approved, making it suitable for use in explosive atmospheres. It has an IK09 and IP66 rating which makes it suitable for use in various applications in the process control, automation and mining industries. It is also ideal for use on locomotives, crane hoists, solar panels, load cells, oil meters and high torque brakes.

Features and Benefits:


• AISi 12 aluminium

• Grey powder coated finish

• Stainless steel captive lid screws

• Service temperature: -50°C to 135°C

• Internal/external earthing: 4 mm2 to 120 mm2 internal and external

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is the meaning of ATEX?


The ATEX directive consists of two EU directives describing what equipment and work space is allowed in an environment with an explosive atmosphere.

What is supplied?


• Enclosure body + cover ;• 4 cover screws

Certificate No.

• 11 2 G Ex e IIC Gb.
• 11 2 G Ex tb IIIC Db IP66.
• DEMKO 12 ATEX 1327771U.
• IECEx UL 13.0042U.

Approvals

• ATEX,
• IECEx,
• cULus,
• CE,
• RoHS,
• GOST-R.

Standards

• Mechanical Strength: in accordance with 60079-0, impact energy 7 Nm.
• Protection Class: EN60529, IP66.
• Compliance Standard: IEC/EN 60079-0, IEC/EN 60079-7 and IEC/EN 60079-31.
• Process Control System: ISO 9001:2008, IEC 80079-34:2011.

관련된 링크들