Fibox Piccolo Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 85 mm x 110 mm x 80 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩48,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 76 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 49₩48,300.00
50 - 99₩46,380.00
100 +₩44,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
119-5531
제조사 부품 번호:
PC B 85 T ENCLOSURE
제조업체:
Fibox
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fibox

Body Material

Polycarbonate

Product Type

Enclosure

External Height

85mm

External Length

110mm

External Width

80mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Shielding

Unshielded

Hazardous Area Certification

No

Series

Piccolo

Standards/Approvals

GL, GOST R, SGS Fimko

IK Rating

IK08

Gasket Material

Polyurethane

COO (Country of Origin):
FI

Piccolo Polycarbonate Enclosures


Piccolo polycarbonate enclosure boxes are versatile and suitable for mounting in upright positions. The enclosures are designed for use with push-buttons, junction boxes, pilot lamps, terminal blocks, motor starters and various other electronic devices. Excellent for mounting and protecting process control sensors and switches. The enclosure boxes are light grey RAL 7035 with an IP rating IP67.

Features and Benefits:


Shock resistant

Base with screws to attach the mounting plate or DIN rail inside the box

Lid with PUR gasket and polyamide lid screws

External Height dimension includes lid thickness

Installation Position:


Upright – on a wall, pole or frame

Ratings:


Ingress protection EN 60529 IP66 / IP67;Impact resistance EN 62262 IK08;Totally electrically insulated;Halogen free DIN / VDE 0472, Part 815 – 1;UV resistance UL 508;Flammability rating UL 746C 5V;Glow wire test (IEC 695-2-1) °C – 960;NEMA 1, 4X, 6, 12, 13

Material:


Polycarbonate enclosure box;Polyamide screws;Polyurethane gasket

Temperature Ranges:


Short term -40°C to 120°C;Continuous -40°C to 80°C

Transparent lids are available for the following stock numbers: 1195531, 1195553, 1195575, 1195604, 1882241, 1882263, 1882285


Note

* Depending on orientation of box

Approvals

UL (E75645 Vol.1 Sec.3); FIMKO 197844-01, GL 94 513 HH, LR 90/00200 (E4), CSA LR 49336-8 (Others)

관련된 링크들