Spelsberg TK PC Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IK08, 90 mm x 182 mm x 180 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩63,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩63,680.00
25 - 49₩61,120.00
50 +₩58,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
832-655
제조사 부품 번호:
13000701
제조업체:
Spelsberg
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Spelsberg

Body Material

Polycarbonate

Product Type

Enclosure

External Height

90mm

External Width

180mm

External Length

182mm

IP Rating

IP66

Colour

Grey

Lid Colour

Transparent

Shielding

Unshielded

Hazardous Area Certification

No

Series

TK PC

Standards/Approvals

RoHS Compliant

IK Rating

IK08

Transparent Door

Yes

COO (Country of Origin):
DE

Spelsberg TK-PC IP66 Enclosure without Metric Knockouts


The TK-PC series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polycarbonate and there is a choice of either a transparent or grey polycarbonate lid. The TK-PC has a IP66 rating and is resistant to most acids and alkalis.

Featues and Benefits:


• IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1

• IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100

• Flammability rating: VDE 0471, UL94, 960 °C / V2

• Operating temperature range -35 to +80 °C

• Wall mounting using through holes below lid fixing screws

• Surface mounting using knockouts in bottom of base (sealing plugs provided)

• Integrated polyurethane cover gasket

• Halogen Free

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


• Base + lid ;• Lid monuting screws

Approvals

VDE; CE

관련된 링크들