Weidmüller TBF Series Platinum Grey Fibreglass Reinforced Polyester General Purpose Enclosure, IP67, IK10, IK08, 372 mm
- RS 제품 번호:
- 600-270
- 제조사 부품 번호:
- 0360400000
- 제조업체:
- Weidmüller
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩215,860.00
일시적 품절
- 2027년 2월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩215,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 600-270
- 제조사 부품 번호:
- 0360400000
- 제조업체:
- Weidmüller
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | General Purpose Enclosure | |
| External Height | 372mm | |
| External Length | 175mm | |
| External Width | 302mm | |
| IP Rating | IP67 | |
| Colour | Platinum Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | Screw | |
| Series | TBF | |
| Standards/Approvals | IEC 62208/IEC 62262 compliance, UL 94 HB, RoHS | |
| IK Rating | IK10, IK08 | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type General Purpose Enclosure | ||
External Height 372mm | ||
External Length 175mm | ||
External Width 302mm | ||
IP Rating IP67 | ||
Colour Platinum Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type Screw | ||
Series TBF | ||
Standards/Approvals IEC 62208/IEC 62262 compliance, UL 94 HB, RoHS | ||
IK Rating IK10, IK08 | ||
Gasket Material Polyurethane | ||
제외
- COO (Country of Origin):
- BE
관련된 링크들
- Weidmüller TBF Series Platinum Grey Fibreglass Reinforced Polyester General Purpose Enclosure, IP67, IK10, IK08, 603 mm
- Weidmüller TBF Series Platinum Grey Platinum Grey Lid Fibreglass Reinforced Polyester General Purpose Enclosure, IP67,
- Weidmüller TBF Series Light Grey Fibreglass Reinforced Polyester General Purpose Enclosure, IP67, IK10, IK08, 186 mm x
- Weidmüller TBF Series Grey Transparent Lid Fibreglass Reinforced Polyester Enclosure, IP66, IK08, 603 mm x 372 mm x 210
- Weidmüller TBF Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP67, IK08, 603 mm x 372 mm x 175 mm
- Weidmüller TBF Series Transparent, Light Grey Transparent Lid Fibreglass Reinforced Polyester General Purpose Enclosure,
- Weidmüller TBF Series Light Grey, Transparent Transparent Lid Fibreglass Reinforced Polyester General Purpose Enclosure,
- Weidmüller TBF Series Grey Transparent Lid Fibreglass Reinforced Polyester Enclosure, IP66, IK08, 558 mm x 302 mm x 210