Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 130 mm x 190 mm x 190 mm

Subtotal (1 unit)*

₩117,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 37 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩117,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
581-341
제조사 부품 번호:
EKHA 130 G + EKHVT
제조업체:
Fibox
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fibox

Body Material

Polycarbonate

Product Type

Enclosure

External Height

130mm

External Width

190mm

External Length

190mm

IP Rating

IP66, IP67

Lid Colour

Grey

Colour

Grey

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

EK

Standards/Approvals

FIMKO, GOST R, SGS

IK Rating

IK08

Gasket Material

PUR

FIBOX Polycarbonate EK Series Enclosures


Fibox EK series enclosure, ideal for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self-extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.

Features and Benefits


• Excellent choice to house electronic and electrical components

• Available with transparent or grey cover

• IP 66/67

(IP) Ingress Protection and what it means?


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s


Can the box be used outside?

• Yes, EK series enclosures have IP66 / IP67 rating

Can you purchase mounting plates seperately

• EK series mounting plates are supplied with this product but are also available separately

What is supplied?

• Enclosure, lid and screws, PUR/EPDM gasket and screws

Approvals

UL (E75645 Vol.1 Sec.4); SETI 155113-01, GL 83-92, DNV E-4644, LR 90/00196 (E4), BV (Others)

관련된 링크들