CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure, IP65, 50 mm x 170 mm x 80 mm
- RS 제품 번호:
- 528-696
- Distrelec 제품 번호:
- 300-56-303
- 제조사 부품 번호:
- BIM2005/IP-BLK
- 제조업체:
- CAMDENBOSS
대량 구매 할인 받기
25개 더 담고 6% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩11,480.00
재고있음
- 287 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩11,480.00 | - |
| 25 + | ₩10,760.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 528-696
- Distrelec 제품 번호:
- 300-56-303
- 제조사 부품 번호:
- BIM2005/IP-BLK
- 제조업체:
- CAMDENBOSS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 50mm | |
| External Length | 170mm | |
| External Width | 80mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | Series 2000 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 50mm | ||
External Length 170mm | ||
External Width 80mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series Series 2000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
CAMDENBOSS Series 2000 IP54/65 Flanged Boxes
This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as an additional security feature.
Features and Benefits:
• Excellent properties for machining
• PCB pillars are incorporated into the Lid
• Resistant to temperatures of up to 85ºC
• Lid mounted by four M3 machine screws
• ABS flanged lid designed to meet an IP65 rating (with optional gasket)
• Brass inserts incorporated into the base allow for repetitive removal of the lid
• Integral mounting guides designed to accept 1.6mm PCBs
• Polished finish for a ease of cleaning and superior appearance
Optional Gaskets:
• 55 x 55 mm - 528-668 ;• 76 x 50 mm - 528-628;• 105 x 56 mm - 528-707;• 120 x 50 mm - 528-680;• 132 x 32 mm - 528-674;• 162 x 80 mm - 528-703;• 170 x 80 mm - 528-678;• 210 x 110 mm - 528-624
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & Flanged lid
• 4x M3 machine screws;Optional accessories:
• IP 65 gasket kits
관련된 링크들
- CAMDENBOSS Flanged Series 2000 Series Grey Grey Lid ABS Enclosure, IP54, 50.5 mm x 170 mm x 80 mm
- CAMDENBOSS 2000 Series Black Black Lid ABS Enclosure, IP54, 50 mm x 150 mm x 80 mm
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure, IP65, 27 mm x 95 mm x 50 mm
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure, IP65, 25 mm x 120 mm x 50 mm
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure, IP65, 40 mm x 140 mm x 65 mm
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure, IP65, 390 mm x 105 mm x 56 mm
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure, IP54, 31 mm x 132 mm x 62 mm
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure, IP65, 30 mm x 162 mm x 80 mm