RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 75 mm x 240.2 mm x 120 mm

Subtotal (1 unit)*

₩48,550.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 44 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩48,550.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
336-953
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

75mm

External Length

240.2mm

External Width

120mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Standards/Approvals

No

Transparent Door

No

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO Hermetic Enclosure, IP65 Rating


This RS PRO hermetic enclosure is designed to provide robust protection against water ingress, making it ideal for environments where moisture resistance is crucial. The enclosure features a silicone gasket that ensures an IP65 rating, offering reliable protection for sensitive components.

Features and Benefits


Hermetic enclosure: Ideal for applications requiring protection against water ingress

Silicone gasket: Provides IP65 rating for enhanced protection

Lid with recess: Suitable for membrane keypads and overlays

Threaded brass inserts: Ensures reliable assembly of the enclosure

Made of ABS: Durable and lightweight construction

Protection against liquids and solid objects: IP65 rating

Supplied with six screws: Facilitates easy installation

Lid made of transparent PC: Allows visibility of internal components

Applications


Industrial environments

Outdoor installations

Electronics housing

Additional Information


Gasket material: Silicone

External dimensions: 240.2 x 120.1 x 75.0 mm

Colour: Light grey

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들