Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP68, IP66, 185 mm x 287.1 mm x 73 mm
- RS 제품 번호:
- 286-306
- 제조사 부품 번호:
- 48428630.HMT1
- 제조업체:
- Bopla
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 286-306
- 제조사 부품 번호:
- 48428630.HMT1
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 185mm | |
| External Length | 287.1mm | |
| External Width | 73mm | |
| IP Rating | IP68, IP66 | |
| Colour | White | |
| Internal Mount Type | PCB | |
| Series | BoVersa | |
| Standards/Approvals | RoHS, UL 746C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 185mm | ||
External Length 287.1mm | ||
External Width 73mm | ||
IP Rating IP68, IP66 | ||
Colour White | ||
Internal Mount Type PCB | ||
Series BoVersa | ||
Standards/Approvals RoHS, UL 746C | ||
- COO (Country of Origin):
- RO
The Bopla Enclosure Lid is made from PC UL 94 V-0 plastic, offering flame-retardant, self-extinguishing properties and suitability for outdoor use, with F1 listing according to UL 746 C standards. It features durable GD Al Si 12 aluminum parts and a PU foamed seal, ensuring a reliable and weather-resistant enclosure.
IP66 IP68 protection rated
관련된 링크들
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP66, IP68, 185 mm x 323 mm x 76 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP66, IP68, 185 mm x 287.1 mm x 73 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP68, IP66, 185 mm x 287.1 mm x 73 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, IP68, IP66, 185 mm x 287.1 mm x 73 mm
- Bopla BoVersa Series Black, Transparent Polycarbonate General Purpose Enclosure, IP66, IP68, 185 mm x 287.1 mm x 73 mm
- Bopla BoVersa Series Black, Transparent Polycarbonate General Purpose Enclosure, IP68, IP66, 185 mm x 287.1 mm x 73 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP68, IP66, 185 mm x 323 mm x 76 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, IP68, IP66, 185 mm x 323 mm x 76 mm