Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP66, IP68, 140 mm x 258 mm x 66.5 mm
- RS 제품 번호:
- 286-218
- 제조사 부품 번호:
- 48316433.HMT2
- 제조업체:
- Bopla
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 286-218
- 제조사 부품 번호:
- 48316433.HMT2
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 140mm | |
| External Width | 66.5mm | |
| External Length | 258mm | |
| IP Rating | IP66, IP68 | |
| Colour | White | |
| Internal Mount Type | PCB | |
| Series | BoVersa | |
| Standards/Approvals | RoHS, UL 746C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 140mm | ||
External Width 66.5mm | ||
External Length 258mm | ||
IP Rating IP66, IP68 | ||
Colour White | ||
Internal Mount Type PCB | ||
Series BoVersa | ||
Standards/Approvals RoHS, UL 746C | ||
- COO (Country of Origin):
- IN
The Bopla Enclosure Lid is made from PC UL 94 V-0 plastic, offering flame-retardant, self-extinguishing properties and suitability for outdoor use, with F1 listing according to UL 746 C standards. It features durable GD Al Si 12 aluminum parts and a PU foamed seal, ensuring a reliable and weather-resistant enclosure.
IP66 IP68 protection rated
White and similar to RAL 9003
관련된 링크들
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP66, IP68, 140 mm x 258 mm x 66.5 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, IP68, IP66, 140 mm x 258 mm x 66.5 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, IP66, IP68, 140 mm x 258 mm x 66.5 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP68, IP66, 140 mm x 258 mm x 66.5 mm
- Bopla BoVersa Series Black, Transparent Polycarbonate General Purpose Enclosure, IP66, IP68, 140 mm x 258 mm x 66.5 mm
- Bopla BoVersa Series Transparent, Black Polycarbonate General Purpose Enclosure, IP66, IP68, 140 mm x 258 mm x 66.5 mm
- Bopla BoVersa Series Transparent, Black Polycarbonate General Purpose Enclosure, IP68, IP66, 140 mm x 258 mm x 66.5 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP66, IP68, 140 mm x 222.3 mm x 63 mm