Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, 375 mm x 225 mm x 375 mm
- RS 제품 번호:
- 251-490
- 제조사 부품 번호:
- 194566 CI44-S60-400/3
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩780,820.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩780,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-490
- 제조사 부품 번호:
- 194566 CI44-S60-400/3
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Width | 375mm | |
| External Length | 225mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Weight | 5.58kg | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Width 375mm | ||
External Length 225mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Weight 5.58kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci busbar enclosure system redefines safety and efficiency in low voltage switchgear. Designed for seamless integration with various electrical installations, this robust busbar housing features a transparent cover that maximises visibility while ensuring compliance with the highest standards. With a 400 A current rating and three-pole configuration, it is engineered to meet the demanding requirements of modern electrical infrastructures. The full-area knockouts in the sides facilitate easy installation, and the durable plastic enclosure guarantees longevity in service. The light grey base contrasts elegantly with the smoky grey cover, providing a modern aesthetic that does not compromise on performance. Ideal for surface-mounted applications, this enclosure represents a perfect blend of design, safety, and functionality.
Complies with RoHS regulations for eco-friendly use
IP65 rating ensures protection against dust and water ingress
Equipped with a transparent cover for enhanced visibility
Flexible mounting options cater to various installation needs
Features full-area side knockouts for quick and easy wiring
Crafted from high-quality plastic for durability and longevity
Allows for individual copper rail connection with optional accessories
Designed with a current rating of 400 A to support heavy loads
Facilitates easy retrofitting with existing copper rails
Provides a sleek and modern aesthetic to any installation environment
관련된 링크들
- Eaton xEnergy Safety Ci Series Transparent Transparent Lid General Purpose Enclosure, IP65, 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Transparent General Purpose Enclosure, IP65, 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Transparent Lid General Purpose Enclosure, IP65, 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid General Purpose Enclosure, IP65, 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 225 mm x
- Eaton xEnergy Safety Series Transparent Lid General Purpose Enclosure, IP65, 375 mm x 225 mm x 250 mm