Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure, IP66, IK07, 57 mm x 94 mm x 65 mm
- RS 제품 번호:
- 223-180
- 제조사 부품 번호:
- 11040201
- 제조업체:
- Spelsberg
Subtotal (1 unit)*
₩17,940.00
재고있음
- 205 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩17,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-180
- 제조사 부품 번호:
- 11040201
- 제조업체:
- Spelsberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Spelsberg | |
| Product Type | Enclosure | |
| Body Material | Polystyrene | |
| External Height | 57mm | |
| External Length | 94mm | |
| External Width | 65mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | TK PS | |
| Standards/Approvals | UL94, CE/ IP66, cULus, DIN EN 5012 / VDE 0470 Part 100, EN 60529 / DIN VDE 0470-1, IK07, UL, VDE, VDE 0106, VDE 0471 / EN 60695 | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Spelsberg | ||
Product Type Enclosure | ||
Body Material Polystyrene | ||
External Height 57mm | ||
External Length 94mm | ||
External Width 65mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series TK PS | ||
Standards/Approvals UL94, CE/ IP66, cULus, DIN EN 5012 / VDE 0470 Part 100, EN 60529 / DIN VDE 0470-1, IK07, UL, VDE, VDE 0106, VDE 0471 / EN 60695 | ||
Transparent Door No | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- DE
Grey (RAL 7035) polystyrene base and cover with no pre-embossing and no knockouts. The Polystyrene box enclosure also includes polyurethane sealing, and polyamide 6 fibre glass reinforced cover screws.
What is the internal height?
45 mm;External height 57 mm
Is the Enclosure/Box Insulated?
Rated insulation voltage AC 690 V;Rated insulation voltage DC 1000 V
What is a Knockout?
An enclosure box with knockouts is a hole that is built into the enclosure that has covering of plastic material covering the area of the required hole. You simply break the plastic material and you have a ready-made hole for mounting.
This item does not have any knockouts
Can I use this enclosure/box outdoors?
No this enclosure is best suited for indoor use as it is not weather proof;This enclosure is sealable
Are there any in-built cable entries?
There are no cable entries with this model
Does this enclosure box contain any silicone?
This article is completely silicone free;Also free from heavy metal and PVC
Whats the difference between a polystyrene and a polycarbonate enclosure?
Both are plastic and resistant to rust and corrosion and will not dent – unlike metal. Both at halogen free which is important to consider for applications where the possibility of fire can lead to exposure to harmful fumes.;Polystyrene is stronger than budget material like plastic, withstand knocks and has fair cable retention.;Polycarbonate is recommended for applications that may sustain heavy impact, better UV protection, resistant to temperature changes, external and internal use.
Spelsberg TK-PS IP66 Enclosure without Metric Knockouts
The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.
Features and Benefits:
IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free
Approvals
cULus.
관련된 링크들
- Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure, IP66, IK07, 81 mm x 94 mm x 94 mm
- Spelsberg TK PS Series Grey Transparent Lid Polystyrene Enclosure, IP66, IK07, 57 mm x 94 mm x 94 mm
- Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure, IP66, IK07, 57 mm x 180 mm x 94 mm
- Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure, IP66, IK07, 57 mm x 94 mm x 130 mm
- Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure, IP66, IK07, 57 mm x 130 mm x 94 mm
- Spelsberg TK Series Grey Grey Lid Polystyrene Enclosure, IP66, IK07, 57 mm x 94 mm x 94 mm
- Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure, IP66, IK07, 90 mm x 110 mm x 110 mm
- Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure, IP66, IK07, 90 mm x 130 mm x 180 mm