Bopla Flanged Euromas Series Grey Grey Lid Polycarbonate Enclosure, IP65, 85 mm x 120 mm x 80 mm
- RS 제품 번호:
- 222-143
- Distrelec 제품 번호:
- 110-29-302
- 제조사 부품 번호:
- 02226000
- 제조업체:
- Bopla
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩56,340.00
재고있음
- 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩56,340.00 |
| 25 - 49 | ₩54,100.00 |
| 50 + | ₩51,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-143
- Distrelec 제품 번호:
- 110-29-302
- 제조사 부품 번호:
- 02226000
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 85mm | |
| External Length | 120mm | |
| External Width | 80mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | Euromas | |
| Mounting plate | Yes | |
| Standards/Approvals | No | |
| Weight | 218g | |
| Gasket Material | Neoprene | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 85mm | ||
External Length 120mm | ||
External Width 80mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series Euromas | ||
Mounting plate Yes | ||
Standards/Approvals No | ||
Weight 218g | ||
Gasket Material Neoprene | ||
Euromas Polycarbonate Enclosures
Introducing a range of polycarbonate enclosures from Bopla. The Euromas range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features and Benefits
• Polycarbonate general purpose enclosures (UV stabilised)
• Multiple sizes available to meet your specification
• Neoprene gasket assures protection within the box
• Two lid choices: Grey or Transparent
• Wall mountable
• Can be equipped with mounting panels and a DIN Rail for fixing internal equipment
• Flammability rating: UL 94 V2
• Corrosion resistant
• Supplied with sunken head lid screws and mounting screws for fixing (Included)
• IP65 or IP66/ DIN EN 60529
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
PC UL94 V2
One of the most important features of UL94 V2 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material must be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V2 classification, it is also imperative that no flaming drops are generated.
FAQ's
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating are fully waterproof/weatherproof.
What is supplied?
Base and Lid with screws. Self-tapping screws for mounting plate/DIN-rail, cover with a Neoprene gasket.
Approvals
UL; CSA
관련된 링크들
- Bopla Euromas Series Grey Polycarbonate Enclosure, IP66, Flanged, Grey Lid, 82 x 80 x 85mm
- Bopla Euromas Series Grey Polycarbonate Enclosure, IP66, Flanged, Grey Lid, 160 x 120 x 140mm
- Bopla Flanged Euromas Series Grey Grey Lid Polycarbonate Enclosure, IP66, 55 mm x 160 mm x 80 mm
- Bopla Flanged Euromas II Series Grey Grey Lid Polycarbonate Enclosure, IP65, 92 mm x 200 mm x 120 mm
- Bopla Flanged Euromas Series Grey Grey Lid Polycarbonate Enclosure, IP66, 120 mm x 240.3 mm x 160.3 mm
- Bopla Flanged Euromas Series Grey Transparent Lid Polycarbonate Enclosure, IP66, 75 mm x 200 mm x 120 mm
- Bopla Flanged Euromas Series Grey Transparent Lid Polycarbonate Enclosure, IP66, 85 mm x 160 mm x 80 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IP68, IK07, 45.2 mm x 120 mm x