Motovario Worm Gearbox, 5:1 Gear Ratio, 101 Nm Maximum Torque, 2800rpm Maximum Speed
- RS 제품 번호:
- 216-6573
- 제조사 부품 번호:
- NMRV050 5,0 160*14 25 U MV
- 제조업체:
- Motovario
Subtotal (1 unit)*
₩497,226.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩497,226.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 216-6573
- 제조사 부품 번호:
- NMRV050 5,0 160*14 25 U MV
- 제조업체:
- Motovario
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Motovario | |
| Product Type | Gearbox | |
| Gear Ratio | 5:1 | |
| Gearbox Type | Worm | |
| Maximum Output Torque | 101Nm | |
| Shaft Diameter | 25mm | |
| Diameter | 14mm | |
| Overall Length | 174mm | |
| Overall Width | 92mm | |
| Overall Depth | 190mm | |
| Maximum Speed | 2800rpm | |
| Power Rating | 2.9kW | |
| Standards/Approvals | ISO281, AGMA 6034, RoHS, DIN 3996, DIN 743, ISO 6336, DIN 3990, ISO 14521, BS 721 | |
| Series | VSF | |
| 모두 선택 | ||
|---|---|---|
브랜드 Motovario | ||
Product Type Gearbox | ||
Gear Ratio 5:1 | ||
Gearbox Type Worm | ||
Maximum Output Torque 101Nm | ||
Shaft Diameter 25mm | ||
Diameter 14mm | ||
Overall Length 174mm | ||
Overall Width 92mm | ||
Overall Depth 190mm | ||
Maximum Speed 2800rpm | ||
Power Rating 2.9kW | ||
Standards/Approvals ISO281, AGMA 6034, RoHS, DIN 3996, DIN 743, ISO 6336, DIN 3990, ISO 14521, BS 721 | ||
Series VSF | ||
- COO (Country of Origin):
- IT
The Motovario worm gearbox consist of worm gear reducers which provide competent, innovative solution to each and every power applications. Motovario provides technologically advanced solutions in the transmission components field for industrial and civil applications worldwide. Reliability, resilience and versatility are the distinctive features of Motovario worm gearbox , the most qualified solution to any power transmission requirement.
Die-cast aluminium alloy cases for gears
Cast iron or aluminium casing for reducers
Loading capacity in accordance with ISO 14521, DIN 3996, BS 721, AGMA 6034, ISO 6336, DIN 3990, DIN 743, ISO281
Heat resistant and Corrosion resistant
IEC certified
관련된 링크들
- Motovario Worm Gearbox, 5:1 Gear Ratio, 101 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox, 10:1 Gear Ratio, 113 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox, 80:1 Gear Ratio, 75 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox, 20:01 Gear Ratio, 100 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox, 15:01 Gear Ratio, 113 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox, 50:1 Gear Ratio, 105 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox, 100:1 Gear Ratio, 65 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox, 40:1 Gear Ratio, 105 Nm Maximum Torque, 2800rpm Maximum Speed