Festo L Gearbox, 20:1 Gear Ratio, 32 Nm Maximum Torque, 18000rpm Maximum Speed

Subtotal (1 unit)*

₩1,849,863.60

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,849,863.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-099
제조사 부품 번호:
EMGA-40-A-G20-40P
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Gear Ratio

20:1

Gearbox Type

L

Maximum Output Torque

32 Nm

Shaft Diameter

40mm

Diameter

40 mm

Maximum Speed

18000rpm

COO (Country of Origin):
DE

Festo Gearbox, 20:1 Gear Ratio, 32 Nm Maximum Output Torque - EMGA-40-A-G20-40P, Numeric Part Number: 8141734


This gearbox is designed for mechanical power transmission in a range of industrial applications. Its L type configuration and 20:1 gear ratio provide effective performance and durability. With the capability to withstand temperature variations and deliver impressive output, the gearbox enhances the efficiency of automation systems and machinery.

Features & Benefits


• Continuous output torque of 20Nm supports robust performance
• Maximum output torque of 32Nm for high load applications
• Operates at speeds up to 18000 rpm for quick response
• Torsional backlash of just 0.41° ensures precision
• IP54 protection rating safeguards against dust and moisture

Applications


• Enhances efficiency in automation systems
• Suitable for high torque requirements
• Applicable in electrical and industrial machinery setups

What is the maximum temperature range for operation?


The gearbox operates within a temperature range of -25°C to 90°C, accommodating various environmental conditions.

How much does the gearbox weigh?


The product weighs 600g, making it convenient for installation in diverse configurations.

What kind of backlash can I expect when using this gearbox?


It features a torsional backlash of 0.41°, ensuring minimal positional error.

Is this gearbox suitable for high-speed applications?


With a maximum drive speed of 18000 rpm, it is well-suited for high-speed mechanical power transmission.

Can this gearbox be used in corrosive environments?


While the gearbox has an IP54 rating for dust and moisture protection, it is advisable to evaluate specific environmental factors to ensure performance and durability.

관련된 링크들