STMicroelectronics MASTERGAN1TR MOSFET Gate Driver 1 31-Pin 11V, ECOPACK
- RS 제품 번호:
- 273-5079
- 제조사 부품 번호:
- MASTERGAN1TR
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 273-5079
- 제조사 부품 번호:
- MASTERGAN1TR
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Gate Driver | |
| Pin Count | 31 | |
| Package Type | ECOPACK | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 11V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 11V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | MASTERGAN1TR | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Gate Driver | ||
Pin Count 31 | ||
Package Type ECOPACK | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 11V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 11V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series MASTERGAN1TR | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics high power density 600V Half bridge driver with two enhancement mode is an advanced power system-in-package integrating a gate
driver and two enhancement mode GaN transistors in half‑bridge configuration. The input pins extended range allows easy interfacing with microcontrollers, DSP units or Hall effect sensors.
Reverse current capability
Zero reverse recovery loss
UVLO protection on low-side and high-side
Internal bootstrap diode
Interlocking function
관련된 링크들
- STMicroelectronics MASTERGAN1TR MOSFET Gate Driver 1 31-Pin 11V, ECOPACK
- STMicroelectronics MASTERGAN2TR MOSFET Gate Driver 1 31-Pin 11V, ECOPACK
- STMicroelectronics MASTERGAN3TR, Gate Driver 31-Pin 11V, VFQFPN-31L
- STMicroelectronics MASTERGAN4TR Gate Driver, 6.5 A 31-Pin 600V, QFN
- STMicroelectronics STDRIVE101TR MOSFET Gate Driver 1 24-Pin 78V, ECOPACK
- STMicroelectronics, Gate Driver 31-Pin 11V, VFQFPN-31L
- STMicroelectronics MASTERGAN5, Gate Driver 31-Pin 600V, VFQFPN-31L
- STMicroelectronics MASTERGAN2, Gate Driver 31-Pin 15V, QFN