Texas Instruments LM5109BQNGTTQ1, Gate Driver 1, 1 A 8-Pin 14V, WSON
- RS 제품 번호:
- 268-7539
- 제조사 부품 번호:
- LM5109BQNGTTQ1
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 268-7539
- 제조사 부품 번호:
- LM5109BQNGTTQ1
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Gate Driver Module | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Package Type | WSON | |
| Fall Time | 15ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 8V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.1mm | |
| Height | 800μm | |
| Width | 4.1mm | |
| Standards/Approvals | RoHS | |
| Series | LM | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Gate Driver Module | ||
Output Current 1A | ||
Pin Count 8 | ||
Package Type WSON | ||
Fall Time 15ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 8V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.1mm | ||
Height 800μm | ||
Width 4.1mm | ||
Standards/Approvals RoHS | ||
Series LM | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The Texas Instruments gate driver is designed to drive both the high side and the low side N Channel MOSFETs in a synchronous buck or a half bridge configuration. The outputs are independently controlled. The robust level shift technology operates at high speed while consuming low power and providing clean level transitions from the control input logic to the high side gate driver.
Bootstrap supply voltage range up to 108 V dc
Fast turn off propagation delay 30 ns typical
supply rail under voltage lockout
Low power consumption
관련된 링크들
- Texas Instruments LM5109BQNGTTQ1, Gate Driver 1, 1 A 8-Pin 14V, WSON
- Texas Instruments LM5109BMAX/NOPB, Gate Driver 2, 1 A 8-Pin 14V, SOIC
- Texas Instruments LM5109BMA/NOPB MOSFET Gate Driver 2, 1 A 8-Pin 14V, SOIC
- Texas Instruments LM5109BSD/NOPB MOSFET Gate Driver 2, 1 A 8-Pin 14V, LLP
- Texas Instruments, Gate Driver 2, 1 A 8-Pin 14V, SOIC
- Texas Instruments MOSFET Gate Driver 2, 1 A 8-Pin 14V, LLP
- Texas Instruments MOSFET Gate Driver 2, 1 A 8-Pin 14V, SOIC
- Texas Instruments UCC27611DRVT Gate Driver 1, 6 A 6-Pin 4V, WSON