Renesas Electronics ISL6208IRZ MOSFET Gate Driver, 4 A 8-Pin 5V, SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 액세스할 수 없는 재고 정보
포장 옵션
RS 제품 번호:
262-7250
제조사 부품 번호:
ISL6208IRZ
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

MOSFET

Output Current

4A

Pin Count

8

Fall Time

8ns

Package Type

SOIC

Driver Type

MOSFET

Rise Time

8ns

Minimum Supply Voltage

5V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

100°C

Height

1.75mm

Standards/Approvals

RoHS

Series

ISL6208

Length

5mm

Width

4mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics gate drivers are high frequency, MOSFET drivers which will optimized to drive two N channel power MOSFETs in a synchronous-rectified buck converter topology. They are especially suited for mobile computing applications that require high efficiency and excellent thermal performance.

Fastest reverse current fault

Internal charge pump

Power-good indicator

관련된 링크들